• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Transparent Contact adhesive PXT2C 125 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 75.92)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power adhesive transparent

  • Transparent
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Wood materials, plastic sheets, plywood and plastic edges, metal, rubber, leather, felt, foams, paper, cardboard etc.

Product type

Contact adhesive

Not suitable for

Styrofoam ®, polyethylene, and polypropylene

Material suitability

Wood

Leather

Rubber

Metal

Stone

Content

125 g

Factory colour

Transparent

Documents & Downloads

Security datasheet

Security datasheet 246620 Pattex Transparent Contact adhesive PXT2C 125 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Adheres quickly, reliably and with maximum strength.

Features

  • Dries transparent.

More interesting products

(*All information is plus legal VAT)