• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex White Line Spray foam Factory colour White PUW75 750 ml

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pattex White Line spray foam

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Spray foam

Adhesive features

UV-resistant

Factory colour

White

Content

750 ml

Documents & Downloads

Datasheet

Datasheet 1668840 Pattex White Line Spray foam Factory colour White PUW75 750 ml

Security datasheet

Security datasheet 1668840 Pattex White Line Spray foam Factory colour White PUW75 750 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Pattex White Line PU foam based on purified and concentrated ingredients for filling and insulating window frames.

This text is machine translated.

Features

  • EC1 PLUS - very emissionsarmt
  • Pure white foam quality with fine, homogeneous cell structure.
  • WhiteTeq Quattro Technology: 4 x more cells/unit*
  • 20% better thermal insulation (0.032 W/mK)*
  • 50% better sound insulation (63 dB)*
  • 10x higher UV stability *
  • 25% Flexibility
  • * Compared to conventional PU-foams.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.