• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paul Neuhaus Frameless 8494-16 LED panel 24 W Warm white, Neutral white, Daylight white White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED panel frameless

  • Power= 24 W
  • Total luminous flux= 3300 lm
  • Warm white, Neutral white, Daylight white

Technical specifications

Product type

LED panel

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

24 W

24 W

Colour

Warm white

Neutral white

Daylight white

3300 lm

Total luminous flux

3300 lm

Protection screen

Satinised

Light features

Selectable colour

Incl. remote control

Memory

Dimmable

Radiation angle

120°

IP20

Factory colour

White

Width

25 cm

Height

6.8 cm

Length

100 cm

n.rel.

Light bulb included

Yes

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267503 Paul Neuhaus Frameless 8494-16 LED panel 24 W Warm white, Neutral white, Daylight white White

Warranty Terms

Warranty Terms 2267503 Paul Neuhaus Frameless 8494-16 LED panel 24 W Warm white, Neutral white, Daylight white White

Description

Simply and timelessly, the LED panel comes along and impresses with its impressive lighting experience! The square ceiling lamp without frame can be used for a variety of purposes thanks to its simple design and can be combined excellently with different furnishing styles. Through the integrated CCT light management you can also adjust the color temperature from warm white to daylight white via the included radio remote control. Thus you can adjust the light colors of a day sequence. In addition, the memory function allows you to save your previously adjusted setting. Thanks to the LED technology used, the lamp is characterized as extremely energy-saving and impresses with its low heat generation and long life. Let the LED ceiling light shine your home in a wonderful light!

This text is machine translated.

Features

  • Group switching possible.

Scope of delivery

  • LED panel
  • Remote control with batteries (2x 1.5 V AAA)
  • User manual.

What kind of LED Panel Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.