• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 1m extension for constant power connector (JST) max.3A 233 N/A

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extension cable

n.rel.

Operating current

1000 mA

Weight

29 g

Length

100 cm

Protection class

III

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070667 Paulmann 1m extension for constant power connector (JST) max.3A 233 N/A

Description

With the extension cable for LED light systems can individually expand your system. Suitable, for example, for 350 mA, 700 mA, 1000 mA constant current.

This text is machine translated.

Scope of delivery

  • Cable extension
  • User manual.

More interesting products

(*All information is plus legal VAT)