• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28522 LED (monochrome) E-27 6 W Gold (Ø x H) 60 mm x 104 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 28522 LED (monochrome) E-27 6 W Gold

  • Power= 6 W
  • Total luminous flux= 470 lm
  • Colour temperature= 1700 K
  • Gold

Technical specifications

Product type

LED (monochrome)

E-27

6 W

470 lm

Factory colour

Gold

Colour

Gold

1700 K

Colour temperature range

1700 K

Yes

15000 h

Power factor

0.9

Operating voltage

230 V

(Ø)

60 mm

Content

1 pc(s)

Height

104 mm

n.rel.

Dim

(Ø x H) 60 mm x 104 mm

Durability rating

15000 h

Power rating

6 W

Rated luminous flux

470 lm

Colour rendering

817

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Total luminous flux

470 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899264 Paulmann 28522 LED (monochrome) E-27 6 W Gold (Ø x H) 60 mm x 104 mm 1 pc(s)

Warranty Terms

Warranty Terms 2899264 Paulmann 28522 LED (monochrome) E-27 6 W Gold (Ø x H) 60 mm x 104 mm 1 pc(s)

Description

LED gold light bulbs are completely trendy. The retro-AGL made of full glass is not only a decorative eye-catcher, they also provide a cozy atmosphere as if by candlelight. Let the vintage look its way into your home, without any regret - the energy-efficient LED technology is no longer a thing of the past and is a great replacement for old power guzzlers.

This text is machine translated.

Features

  • Retro-AGL in the hip vintage look
  • Warm and cozy light in the style of the carbon filament
  • Gold-plated surface
  • Colour temperature 1700K – gold light
  • Efficient LED-technology
  • Dimmable

Scope of delivery

  • 1 Bulbs

More interesting products

(*All information is plus legal VAT)