• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28536 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.5 W Warm white (Ø x H) 51 mm x 52 mm dimmable 1 pc(s

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 28536 LED (monochrome) GU10 3.5 W Warm white Reflector bulb

  • Power= 3.5 W
  • Total luminous flux= 250 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

3.5 W

250 lm

Reflector bulb

Colour

Warm white

Light bulb features

dimmable

2700 K

Colour temperature range

2700 - 2700 K

Yes

15000 h

Power factor

0.98

Operating voltage

230 V

(Ø)

51 mm

Content

1 pc(s)

Height

52 mm

G (A - G)

Dim

(Ø x H) 51 mm x 52 mm

Durability rating

15000 h

Power rating

3.5 W

Rated luminous flux

250 lm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

GU10

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

250 lm

Start-up time required to reach 60 % luminous flux (in sec)

0,0 s

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899293 Paulmann 28536 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.5 W Warm white (Ø x H) 51 mm x 52 mm dimmable 1 pc(s

Warranty Terms

Warranty Terms 2899293 Paulmann 28536 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.5 W Warm white (Ø x H) 51 mm x 52 mm dimmable 1 pc(s

Description

A Maxiflood reflector lamp doesn't just emit light from the front. It radiates evenly in all directions and is therefore suitable Ideal for use in spotlights and spotlights with colored or transparent glasses.

This text is machine translated.

Features

  • Decorative surround light
  • Dimmable

Scope of delivery

  • 1 Bulbs

More interesting products

(*All information is plus legal VAT)