• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28739 LED (monochrome) EEC F (A - G) E14 5 W Warm white (Ø x H) 45 mm x 80 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 28739 LED (monochrome) E14 5 W Warm white

  • Power= 5 W
  • Total luminous flux= 432 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

  • EPREL No.: 658351
Product type

LED (monochrome)

E14

5 W

432 lm

Factory colour

Clear

Version

clear

Colour

Warm white

2700 K

Colour temperature range

2700 K

Yes

15000 h

Power factor

0.6

Operating voltage

230 V

(Ø)

45 mm

Content

1 pc(s)

Height

80 mm

F (A - G)

Dim

(Ø x H) 45 mm x 80 mm

LEDs

1

Durability rating

15000 h

Power rating

5 W

Rated luminous flux

432 lm

Colour rendering

827

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Total luminous flux

432 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989696 Paulmann 28739 LED (monochrome) EEC F (A - G) E14 5 W Warm white (Ø x H) 45 mm x 80 mm 1 pc(s)

Warranty Terms

Warranty Terms 2989696 Paulmann 28739 LED (monochrome) EEC F (A - G) E14 5 W Warm white (Ø x H) 45 mm x 80 mm 1 pc(s)

Description

The clear filament drop lamp with 2700K, a power of 5W and 432lm creates a pleasantly uniform light. The lamp fits into any commercially available E14 socket. Through the touch-dim function it is the perfect replacement for halogen lamps and is suitable for all touch-dim lamps. Teardrop lamps are suitable for use in small lamps thanks to their compact design Ideal.

This text is machine translated.

Features

  • Colour temperature 2700K - warm white
  • For all small lamps with E14
  • Efficient LED-technology
  • Classically beautiful
  • All-round room light

Scope of delivery

  • Filament 230V touch dim LED drop