• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28860 LED (monochrome) E-27 Globe shape 4 W Warm white (Ø x H) 125 mm x 175 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Globe125 fil 140lm E27 2700K dim smk

  • wattage equals wattage: 4 W
  • Product lifespan approx: 15000 h

Technical specifications

Product type

LED (monochrome)

E-27

4 W

130 lm

Factory colour

Glass matt

Globe shape

Colour

Warm white

1800 K

Colour temperature range

1800 K

Yes

15000 h

Power factor

0.7

Operating voltage

230 V

(Ø)

125 mm

Content

1 pc(s)

Height

175 mm

n.rel.

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 125 mm x 175 mm

Durability rating

15000 h

Power rating

4 W

Rated luminous flux

130 lm

Colour rendering

818

Colour rendering index

80 Ra

Bulb shape

G125

Power range

2.5 W - 4.9 W

Total luminous flux

130 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475198 Paulmann 28860 LED (monochrome) E-27 Globe shape 4 W Warm white (Ø x H) 125 mm x 175 mm 1 pc(s)

Description

The extra large LED Globe in Smoked is an eye catcher for every living room. The floating spiral filaments give warm retro light and the smoke variant fits perfectly with Industrial Style. Let the vintage charm move into your home without regret - the energy-efficient LED technology is not guaranteed by yesterday and an economical replacement for old power guzzlers.

This text is machine translated.

Features

  • Room light all around
  • Modern LED technology
  • Classically beautiful
  • Color temperature: 2700k - warm white