• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 4064161325903 Flush mount light 4-piece set LED (monochrome) 26 W White, Gold

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Action-Set 4x Cole Coin 3StepDim

  • Power= 26 W Total luminous flux= 1840 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

4

Bulb type

LED (monochrome)

Rating per bulb

6.5 W

26 W

460 lm

Total luminous flux

1840 lm

2700 K

Colour

Warm white

Type

Circular

Light features

Dimmable

Recess diameter

80 mm

Recess depth

70 mm

IP44 (ceiling-mount)

Protection class

II

Factory colour

White

Gold

n.rel.

Dim

(Ø) 88 mm

Light bulb included

Yes

Colour temperature range

2700 K

(Ø)

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203821 Paulmann 4064161325903 Flush mount light 4-piece set LED (monochrome) 26 W White, Gold

Description

Love at second glance! The built-in lights Cole in white/gold merge due to the reset bulbs almost with the ceiling. But once they have been discovered, you don't want to look away. The light from the recessed coins on the matt, golden surface provides soft and anti-glare lighting. In addition, they score with brilliant technology: The exchangeable LED coins provide a pleasant warm white light and can be dimmed in three stages with a conventional light switch.

This text is machine translated.

Scope of delivery

  • 4 recessed luminaries Cole Coin
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.