• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 41308 Edge LED recessed wall light 4-piece set LED (monochrome) LED Black (matt)

EAN:
Part number:
Item no:
1/11
Fast track dispatch on Tue 27 Oct

421 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Wall installation light Edge

  • set of 4
  • Wall spotlight Edge in matt black for wall installation
  • Decorative lighting effects and increased safety in hallways or on stairs
  • Permanently installed LED light source with energy efficiency and long service life
  • Recessed mounting type
  • Color: Black
  • Colour temperature 2700K - warm white
  • For standard installation boxes with a diameter of 60 mm

Technical specifications

Product type

LED recessed wall light

Operating voltage

230 V AC

No. of bulbs

4

LED

Bulb type

LED (monochrome)

Rating per bulb

1.2 W

100 lm

Total luminous flux

100 lm

2700 K

Colour

Warm white

Radiation angle

100°

Recess diameter

55 mm

Recess depth

30 mm

External length

5 mm

External width

80 mm

Protection class

II

Factory colour

Black (matt)

n.rel.

Dim

(L x W x H) 80 x 80 x 5 mm

No

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Width

80 mm

Height

5 mm

Length

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387288 Paulmann 41308 Edge LED recessed wall light 4-piece set LED (monochrome) LED Black (matt)

Description

Light doesn't always come from the ceiling. The Edge spotlight is specially designed for wall installation, sets attractive light effects and increases safety in corridors or on stairs. The firmly integrated LED lamp scores with its energy efficiency and a long life span.

This text is machine translated.

Features

  • Decorative lighting effects set the scene for the wall
  • Ffficient LED technology
  • LED bulb (permanently installed) included in delivery
  • Color temperature: 2700K - warm white
  • For standard device mounting boxes with 60mm diameter
  • Square shape

Scope of delivery

  • Main Unit
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)