• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 59070 UV light bulb E-27 75 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AGL black light 75W E27 black light

  • 75 W
  • 95 mm

Technical specifications

Product type

UV light bulb

E-27

75 W

Length

95 mm

Pear shape

(Ø)

55 mm

Factory colour

Black light

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345119 Paulmann 59070 UV light bulb E-27 75 W

Description

The universal lamp in the original form of electric lighting. Black light provides for the well-known disco effect with mysterious illuminating white surfaces.

This text is machine translated.

Hints

Special Purpose Bulbs (not suitable for home lighting)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)