• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70574 70574 Connecting cable Cable length: 5 m 24 V Piece 1 pc(s)

1/5
Packaging type
Piece
Product type
Connecting cable
Operating voltage
24 V
Length
500 cm
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.40)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED connection cable 5 m

  • Simple connection system for easy installation

Technical specifications

Packaging type

Piece

Product type

Connecting cable

Connection

Jack connector

Number of pins

5

Operating voltage

24 V

Factory colour

White

Cable length

5 m

Length

500 cm

n.rel.

Protection class

III

Weight

183 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1406654 Paulmann 70574 70574 Connecting cable Cable length: 5 m 24 V Piece 1 pc(s)

Description

MaxLED connection cable used to extend or bridge distances of up to five meters, to compensate for unevenness and for installation in tight radii or for installation level transitions. 5-pin for 24 V.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)