• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399901 GARgano Aluprofil U-section rail Aluminium (L x W x H) 1000 x 17.9 x 9.48 mm Piece 1 pc(s)

Packaging type
Piece
Product type
U-section rail
Material
Aluminium
Length
1000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.49)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

U-section rail

Type

62399901

Type

GARgano aluminum profile 1 m / (B x H) mm 17.9 x 9,48 mm

Factory colour

Aluminium (anodised)

Material

Aluminium

Material properties

anodised

Width

17.9 mm

Height

9.48 mm

Length

1000 mm

Depth

9.48 mm

Dim

(L x W x H) 1000 x 17.9 x 9.48 mm

RoHS-compliant

Yes

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 181959 Barthelme 62399901 GARgano Aluprofil U-section rail Aluminium (L x W x H) 1000 x 17.9 x 9.48 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 181959 Barthelme 62399901 GARgano Aluprofil U-section rail Aluminium (L x W x H) 1000 x 17.9 x 9.48 mm Piece 1 pc(s)

Description

Anodized aluminum profile with compact dimensions for the installation of LED strips. By wall mounts simple, maintenance-friendly installation option. Can be combined with different PMMA - Half-round covers in nature, opal-white and clear.

This text is machine translated.

Hints

Use the holder set, the desired cover and to cover suitable end caps sets pro aluminum profile order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)