• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 65400100 65400100 Lighting suspension Cable length: 1500 mm Steel (L x W x H) 1500 mm x 100 cm x 170 cm Piece

Packaging type
Piece
Product type
Lighting suspension
Material
Steel
Length
1500 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suspension with wire rope

Our service for you

Technical specifications

Packaging type

Piece

Product type

Lighting suspension

Type

6540 0100

Type

Suspension with wire rope

Factory colour

Stainless steel

Material

Steel

Cable length

1500 mm

Width

100 cm

Height

170 cm

Length

1500 mm

Depth

10 cm

Dim

(L x W x H) 1500 mm x 100 cm x 170 cm

RoHS-compliant

Yes

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1527472 Barthelme 65400100 65400100 Lighting suspension Cable length: 1500 mm Steel (L x W x H) 1500 mm x 100 cm x 170 cm Piece

User & Safety Instructions

User & Safety Instructions 1527472 Barthelme 65400100 65400100 Lighting suspension Cable length: 1500 mm Steel (L x W x H) 1500 mm x 100 cm x 170 cm Piece

Description

Suspension for GARliano/GARgano/Pino Solo.

This text is machine translated.

Scope of delivery

  • 2 x 150 cm wire rope M4 thread
  • 2 x mounting plate
  • 2 x ceiling mount

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48*

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)