• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399914 GARgano Halterungs-Set Wall bracket set Plastic (L x W x H) 34 x 15 x 5 mm 1 pc(s)

Product type
Wall bracket set
Material
Plastic
Length
34 mm
Energy efficiency rating
n.rel.
Type
62399914
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.39
-18 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall bracket set

Type

62399914

Type

Wall bracket set (2 pieces)

Factory colour

Grey (metallic)

Material

Plastic

Width

15 mm

Height

5 mm

Length

34 mm

Dim

(L x W x H) 34 x 15 x 5 mm

RoHS-compliant

Yes

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 181962 Barthelme 62399914 GARgano Halterungs-Set Wall bracket set Plastic (L x W x H) 34 x 15 x 5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 181962 Barthelme 62399914 GARgano Halterungs-Set Wall bracket set Plastic (L x W x H) 34 x 15 x 5 mm 1 pc(s)

Description

2 wall mounts with screws for GA Rgano-Aluprofil. The retaining clips from the bottom flush with the GA Rgano-Profil geklippt and are thus not visible. The GA Rgano-Profil can be simply using a screwdriver from the bracket.

This text is machine translated.

Scope of delivery

  • 2 brackets
  • 4 screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.88€ 10.28*

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)