• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399936 62399936 Connector Steel (L x W x H) 30 x 30 x 2 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Connector
Material
Steel
Length
30 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connectors made of metal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Connector

Type

62399936

Type

Corner connection

Factory colour

Metal

Material

Steel

Material properties

rust-proof

Width

30 mm

Height

2 mm

Length

30 mm

Dim

(L x W x H) 30 x 30 x 2 mm

RoHS-compliant

Yes

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 183203 Barthelme 62399936 62399936 Connector Steel (L x W x H) 30 x 30 x 2 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183203 Barthelme 62399936 62399936 Connector Steel (L x W x H) 30 x 30 x 2 mm Piece 1 pc(s)

Description

Scope of delivery

  • Connectors made of metal · 2 grub screws.
  • This text is machine translated.

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.