• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62398901 GARgano Abdeckung klar Cover Plastic (L x W x H) 1000 x 20.3 x 9.8 mm 1 pc(s)

Image similar
Product type
Cover
Material
Plastic
Length
1000 mm
Energy efficiency rating
n.rel.
Type
62398901
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.49)
€ 8.99
-28 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cover

Type

62398901

Type

Half-round Covering clear 1 m

Operating voltage
Factory colour

Clear

Material

Plastic

Width

20.3 mm

Height

9.8 mm

Length

1000 mm

Dim

(L x W x H) 1000 x 20.3 x 9.8 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 181963 Barthelme 62398901 GARgano Abdeckung klar Cover Plastic (L x W x H) 1000 x 20.3 x 9.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 181963 Barthelme 62398901 GARgano Abdeckung klar Cover Plastic (L x W x H) 1000 x 20.3 x 9.8 mm 1 pc(s)

Description

PMMA - Half-round covering clear for GA Rgano-Aluprofil.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)