
1/8
LED recessed light
230 V
3
LED (monochrome)
6 W
6 W
470 lm
1410 lm
2700 K
Warm white
Circular
120°
68 mm
45 mm
IP20
II
Aluminium (machined)
n.rel.
(Ø x H) 84 mm x 36 mm
No
2700 K
36 mm
84 mm
twisted
30
Certified by EU Garan
User & Safety Instructions 3345236 Paulmann 92239 Lanati LED recessed light LED (monochrome) 6 W Aluminium (machined)
Warranty Terms 3345236 Paulmann 92239 Lanati LED recessed light LED (monochrome) 6 W Aluminium (machined)
The necessary accessories are required to use the article as described.