
1/7
LED recessed light
1
GU10
LED (monochrome)
4.9 W
4.9 W
550 lm
550 lm
2700 K
Warm white
36°
Swivelling
68 mm
68 mm
55 mm
78 mm
IP44 (ceiling-mount)
II
Iron (brushed)
Iron
n.rel.
(Ø) 78 mm
No
Yes
2700 K
78 mm
25000 h
80
68 mm
0 W
1
1 x
25000
25000 h
brushed
80 Ra
550 lm
550 lm
230 V
4 VA
1
78 mm
25000
GU10
yes
User & Safety Instructions 3743228 Paulmann 92277 Nova LED recessed light LED (monochrome) GU10 4.9 W Iron (brushed)
The necessary accessories are required to use the article as described.