
1/7
LED recessed light
1
GU10
LED (monochrome)
4.9 W
4.9 W
550 lm
550 lm
4000 K
Neutral white
36°
Swivelling
68 mm
68 mm
68 mm
55 mm
78 mm
IP44 (ceiling-mount)
II
White (matt)
Metal
n.rel.
(Ø x D) 78 mm x 55 mm
No
Yes
4000 K
4000 K
4000 - 4000 K
55 mm
78 mm
25000 h
80
68 mm
0 W
1
1 x
25000
25000 h
matt
80 Ra
550 lm
550 lm
230 V
4 VA
1
78 mm
25000
GU10
yes
User & Safety Instructions 3743223 Paulmann 92312 Nova LED recessed light LED (monochrome) GU10 4.9 W White (matt)
The necessary accessories are required to use the article as described.