• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92330 LED recessed light LED (monochrome) GU10 4.9 W White (matt)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED build-in lamp 3-step-dim Nova GU10 Flat Starr IP44 3x4.9W 3x550lm 230V dimmable 2700K white matte

  • Power= 4.9 W Total luminous flux= 550 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Service life approx. 25000 h
  • Output power 14 VA
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

GU10

Bulb type

LED (monochrome)

Rating per bulb

4.9 W

4.9 W

550 lm

Total luminous flux

550 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

36°

Recess diameter

68 mm

Recess depth

55 mm

Outside Ø

78 mm

IP44 (ceiling-mount)

Protection class

II

Factory colour

White (matt)

n.rel.

Dim

(Ø) 78 mm

Yes

Colour temperature range

2700 K

(Ø)

78 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3789913 Paulmann 92330 LED recessed light LED (monochrome) GU10 4.9 W White (matt)

User & Safety Instructions

User & Safety Instructions 3789913 Paulmann 92330 LED recessed light LED (monochrome) GU10 4.9 W White (matt)

Description

The white matt LED installation lights Nova in a practical set of 3, 3 x 4.9 W, impress along with its technical functions, especially through its flat GU10 flat reflector. With an installation depth of only 55 mm, they are therefore ideally suited for installation in flat suspended ceilings. Thanks to the high IP44 protection, the recessed light is protected against splash water and can be installed in the bathroom or outdoor areas without a second thought. The color temperature of 2700 K provides a pleasant warm white light. If required, the brightness can be dimmed in 3 stages with a conventional light switch. The integrated memory function stores the last selected dimming level until the next time you switch it on. The standard drill diameter of 68 mm allows for quick insertion and flexible retrofitting of the lamp. Robust metal rings ensure a high-quality appearance and guarantee a long-life use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.