
1/8
LED recessed light
230 V
1
LED (monochrome)
5 W
5 W
8 W
685 lm
685 lm
2700 K
Warm white
Circular
50°
Swivelling
90°
70 mm
55 mm
90 mm
IP65 (ceiling-mount)
II
White (matt)
n.rel.
(Ø) 90 mm
Yes
4000 K
2700 K
2700 - 4000 K
90 mm
yes
Datasheet 3789915 Paulmann 92411 LED recessed light LED (monochrome) 5 W, 8 W White (matt)
User & Safety Instructions 3789915 Paulmann 92411 LED recessed light LED (monochrome) 5 W, 8 W White (matt)
The necessary accessories are required to use the article as described.