• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92412 LED recessed light LED (monochrome) 5 W, 8 W Iron (brushed)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED built-in light Zina IP65 5W / 8W 685lm / 0lm 230V dimmable 2700 - 4000K brushed iron

  • Power= 5 W, 8 W Total luminous flux= 685 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Service life approx. 50000 h
  • Output power 5 VA
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

8 W

685 lm

Total luminous flux

685 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

50°

Light features

Swivelling

Swivel range (max.)

90°

Recess diameter

70 mm

Recess depth

55 mm

Outside Ø

90 mm

IP65 (ceiling-mount)

Protection class

II

Factory colour

Iron (brushed)

Material

Iron

n.rel.

Dim

(Ø) 90 mm

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 4000 K

(Ø)

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3789916 Paulmann 92412 LED recessed light LED (monochrome) 5 W, 8 W Iron (brushed)

User & Safety Instructions

User & Safety Instructions 3789916 Paulmann 92412 LED recessed light LED (monochrome) 5 W, 8 W Iron (brushed)

Description

The iron-brushed LED installation light Zina satisfies by high flexibility, sophisticated technology and a high quality. The color temperature can be changed, as required, between two usual warm white tones (2700 K and 3000 K) and two more functional neutral white tones (3500K and 4000 K) by the dip switches on the lamp. Together with the infinitely variable dimming function, this allows individual lighting moods for diverse applications to be created. The high color reproduction of CRI ≥ 90 produces natural and strong colors. If needed, the power can be individually selected between 5 W and 8 W via switch at the lamp. For the perfect illumination of each room the lamp head can be swiveled up to 180°. With its IP65 protection, the recessed light not only ensures a reliable and safe use in the living room, but also in the shower, in the bathroom or in the outdoor area. The improved junction box and the 68 mm standard drill diameter enables simple installation without tools. In addition, multiple lights can easily be connected together.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.