• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92421 Nova LED recessed light LED (monochrome) GU10 4.9 W Iron (brushed)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED build-in lamp Nova Plus GU10 Flat IP65 93mm 4.9W 550lm 230V dimmable 4000K brushed iron

  • Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed light

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

4.9 W

4.9 W

550 lm

Total luminous flux

550 lm

4000 K

Colour

Neutral white

Type

Circular

Radiation angle

36°

Light features

Swivelling

Recess diameter

83 mm

Recess length

83 mm

Recess width

68 mm

Recess depth

75 mm

Outside Ø

93 mm

IP65 (ceiling-mount)

Protection class

II

Factory colour

Iron (brushed)

Material

Iron

n.rel.

Dim

(Ø x D) 93 mm x 55 mm

Yes

Light bulb included

Yes

Colour temperature range

4000 K

Depth

55 mm

(Ø)

93 mm

Durability rating

25000 h

80

Recess dimensions A x B

83 mm

0 W

No. of lights

1

No. of lights (max.)

1 x

25000

25000 h

Material properties

brushed

Colour rendering index

80 Ra

Luminous flux

550 lm

Luminous flux (Φ) per unit

550 lm

Output voltage

230 V

Output rating

4 VA

No. of lights

1

Outside Ø

93 mm

Swivel range

30

Light-on time

25000

Bulb base

GU10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743217 Paulmann 92421 Nova LED recessed light LED (monochrome) GU10 4.9 W Iron (brushed)

Description

The iron brushed LED recessed light NovaPlus with 4.9 W convinces along with its technical functions, especially through its flat GU10 reflector. With an installation depth of only 55 mm, it is ideally suited for installation in suspended ceilings. Thanks to the high IP65 protection, the recessed light is especially robust and can also be mounted in the bathroom or outdoor area without a second thought. The color temperature of 4000 K provides a functional, neutral white light, which can be diverted exactly where it is required thanks to its swiveling characteristics. If necessary, the brightness can be dimmed continuously. The integrated memory function stores the last selected dimming level until the next time you switch it on. The standard drill diameter of 68 mm allows for quick insertion and flexible retrofitting of the lamp. Robust metal rings ensure a high-quality appearance and guarantee a long-life use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.