
1/4

LED ceiling light
230 V
3
LED (monochrome)
6 W
6 W
500 lm
500 lm
2200 K
RGBW
100°
Colour-changing
68 mm
68
45 mm
78
IP44 (ceiling-mount)
II
White (matt)
Aluminium
n.rel.
(Ø x D) 78 mm x 45 mm
Yes
Yes
6500 K
2200 K
2200 - 6500 K
45 mm
78 mm
30000 h
80
68 mm
3
3 x
30000
30000 h
matt
80 Ra
500 lm
500 lm
230 V
18 VA
0.7
3
78
30000
Coin
37 mA
Zigbee
User & Safety Instructions 3454990 Paulmann 92449 LED ceiling light, LED recessed light LED (monochrome) 6 W White (matt)
Information 3454990 Paulmann 92449 LED ceiling light, LED recessed light LED (monochrome) 6 W White (matt)
The necessary accessories are required to use the article as described.