• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92959 LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Iron (brushed)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EBL set Nova Plus ZB Coin dim rd black LED 3x6W 230V 51mm iron brushed/aluminum zinc

  • Power= 18 W Colour temperature= 2700 K Warm white
  • The 'Zigbee logo' features a stylised 'Z' in a red circle positioned to the left of the brand name 'zigbee' in black lettering.

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

18 W

460 lm

2700 K

Colour

Warm white

Radiation angle

100°

Light features

Dimmable

IP23 (ceiling-mount)

Protection class

II

Factory colour

Iron (brushed)

Material

Aluminium

n.rel.

Dim

(Ø) 84 mm

Yes

Light bulb included

Yes

Colour temperature range

2700 K

(Ø)

84 mm

Durability rating

30000 h

No. of lights (max.)

3 x

30000 h

Material properties

brushed

Transfer Standard (Smart Home)

ZigBee

Luminous flux

460 lm

Swivel range

50

Bulb base

Coin

Operating current

56 mA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345167 Paulmann 92959 LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Iron (brushed)

User & Safety Instructions 2345167 Paulmann 92959 LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Iron (brushed)

Description

The Nova Plus recessed light set made of aluminum brushed in iron, offers you good light, harmonious design and high energy efficiency. The recessed spotlights are suitable for new installations as well as for the replacement of existing installations. Thanks to the 230V direct connection, you can easily chain the lights together without restrictions and do not need a transformer. The continuous dimming function enables an individual adjustment of the brightness to your mood and provides for bright work light and cozy comfortable lighting in one. The lights are Zigbee compatible. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. This allows central control of the lighting, in which shutters, heaters and alarm systems can be integrated, for example. You can choose between operation via the smart friends box, a gateway of the same standards of other manufacturers or a smart home Zigbee hand-held transmitter. Individual components can be specifically addressed or switched into groups as light scenes.

This text is machine translated.

Features

  • Bidirectional data transfer
  • for the 230V direct connection
  • can still be switched on and off via the light switch
  • Color temperature: 2700k - Warm white
  • can be dimmed continuously
  • Set of 3 lights including LED module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.