
1/10

LED recessed light
230 V
3
Built-in LED
LED (monochrome)
18 W
18 W
470 lm
2700 K
Warm white
100°
Selectable colour
IP23 (ceiling-mount)
II
Iron (brushed)
Aluminium
n.rel.
(Ø) 84 mm
Yes
Yes
6500 K
2700 K
2700 - 6500 K
84 mm
30000 h
3
3 x
30000 h
brushed
ZigBee
50
Coin
58 mA
User & Safety Instructions 2345072 Paulmann 92962 LED recessed light LED (monochrome) Built-in LED 18 W Iron (brushed)
User & Safety Instructions 2345072 Paulmann 92962 LED recessed light LED (monochrome) Built-in LED 18 W Iron (brushed)
The necessary accessories are required to use the article as described.