
1/14

LED recessed light
230 V
3
Built-in LED
LED (monochrome)
5.2 W
15.6 W
400 lm
2700 K
Warm white to daylight white
RGBW
100°
Colour-changing
50°
68 mm
IP23 (ceiling-mount)
II
Iron (brushed)
Iron
n.rel.
(Ø) 84 mm
Yes
Yes
6500 K
2700 K
2700 - 6500 K
84 mm
30000 h
3 x
30000 h
brushed
ZigBee
400 lm
50
Coin
29 mA
yes
User & Safety Instructions 2345169 Paulmann 92965 LED recessed light 3-piece set LED (monochrome) Built-in LED 15.6 W Iron (brushed)
User & Safety Instructions 2345169 Paulmann 92965 LED recessed light 3-piece set LED (monochrome) Built-in LED 15.6 W Iron (brushed)
The necessary accessories are required to use the article as described.