• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92999 HomeSpa Set Calla LED recessed light LED (monochrome) 15 W White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EBL HomeSpa Set Calla IP65 WhiteSwitch rd black LED 3x550lm 5.5W 230V white

  • White switch - by pressing the wall switch several times, the color temperature is adjustable
  • Color temperature: 2700k - warm white up to 6500K - daylight white
  • IP65 protected against jets of water for damp rooms or outdoor areas
  • With swiveling spots for optimum illumination
  • For the 230V direct connection

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

Rating per bulb

5 W

15 W

520 lm

Total luminous flux

520 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

100°

Recess diameter

68 mm

Recess length

68 mm

Recess width

0 mm

Recess depth

45 mm

Outside Ø

90 mm

IP65 (ceiling-mount)

Protection class

II

Factory colour

White

Material

Plastic

Weight

0.52 kg

n.rel.

Dim

(Ø x H) 90 mm x 50 mm

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Height

50 mm

(Ø)

90 mm

Recess dimensions A x B

68 mm

No. of lights

3

No. of lights (max.)

3 x

No. of lights

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372663 Paulmann 92999 HomeSpa Set Calla LED recessed light LED (monochrome) 15 W White

User & Safety Instructions 2372663 Paulmann 92999 HomeSpa Set Calla LED recessed light LED (monochrome) 15 W White

Information

Information 2372663 Paulmann 92999 HomeSpa Set Calla LED recessed light LED (monochrome) 15 W White

Description

It is compact, individual and bright. The LED recessed light Calla can be flexibly accommodated in the 3er set, especially in damp rooms. The IP65 water jet protection means that moisture cannot cause it. It is discreet and therefore fits many interior styles. Thanks to the WhiteSwitch function, the color of the light can be individually adjusted via wall switch depending on the time of day and the need: Daylight white ? Wake up! Neutral white ? Make up! Warm white ? Relax! With the LED recessed light Calla the private bathroom always shines in the right light. The light color can be adjusted to the biorhythms via the wall switch. The built-in memory function saves the selected light color until the next switch-on. Due to the swiveling ability, the light can be directed wherever it is needed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.