• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93096 Calla WhiteSwitch LED recessed light LED (monochrome) Built-in LED 15 W Black (matt)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EBL Calla WhiteSwitch rd black 3x550lm

  • Power= 15 W Total luminous flux= 550 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

5 W

15 W

550 lm

Total luminous flux

550 lm

3000 K

Colour

Warm white

Radiation angle

100°

Light features

Dimmable via light switch

Swivel range (max.)

30°

Recess depth

45 mm

IP65 (ceiling-mount)

Protection class

II

Factory colour

Black (matt)

n.rel.

Dim

(Ø) 90 mm

No

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

(Ø)

90 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568701 Paulmann 93096 Calla WhiteSwitch LED recessed light LED (monochrome) Built-in LED 15 W Black (matt)

Warranty Terms

Warranty Terms 2568701 Paulmann 93096 Calla WhiteSwitch LED recessed light LED (monochrome) Built-in LED 15 W Black (matt)

Description

It is compact, individual and bright. The black matt LED recessed light Calla can be flexibly accommodated in the 3er set, especially in damp rooms. The IP65 water jet protection means that moisture cannot cause it. It is discreet and therefore fits many interior styles. Thanks to the WhiteSwitch function, the light color can be set individually via wall switch depending on the time of day and the need: Daylight white - Wake up! Neutral white - make up! Warm white - Relax! With the LED recessed light Calla the private bathroom always shines in the right light. The light color can be adjusted to the biorhythms via the wall switch. The built-in memory function saves the selected light color until the next switch-on. Due to the swiveling ability, the light can be directed wherever it is needed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.