• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93680 LED recessed light 3-piece set 18 W Aluminium (machined)

1/4
EAN:
Part number:
Item no:
Unavailable

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED built-in light Nova Plus Coin basic set, swiveling angle 84x84mm 50° Coin 3x6W 3x470lm 230V 2700K aluminum rotated

  • Power= 18 W Total luminous flux= 470 lm

Technical specifications

Product type

LED recessed light

No. of bulbs

3

Rating per bulb

6 W

18 W

470 lm

Total luminous flux

470 lm

Light features

Dimmable

Swivelling

Low recess depth

Recess diameter

68 mm

Recess depth

45 mm

External width

84 mm

Protection class

II

Factory colour

Aluminium (machined)

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635826 Paulmann 93680 LED recessed light 3-piece set 18 W Aluminium (machined)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.