• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94950 LED recessed light LED (monochrome) GU10 4 W Iron (brushed)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED build-in lamp base GU10 Flat inclinable 3x4W 3x400lm 230V 2700K iron brushed

  • Power= 4 W Total luminous flux= 400 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Service life approx. 25000 h
  • Output power 12 VA
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

GU10

Bulb type

LED (monochrome)

Rating per bulb

4 W

4 W

400 lm

Total luminous flux

400 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

36°

Light features

Swivelling

Swivel range (max.)

20°

Recess diameter

68 mm

Recess depth

55 mm

Outside Ø

90 mm

IP20

Protection class

II

Factory colour

Iron (brushed)

Material

Iron

n.rel.

Dim

(Ø) 90 mm

No

Colour temperature range

2700 K

(Ø)

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3789921 Paulmann 94950 LED recessed light LED (monochrome) GU10 4 W Iron (brushed)

User & Safety Instructions

User & Safety Instructions 3789921 Paulmann 94950 LED recessed light LED (monochrome) GU10 4 W Iron (brushed)

Description

The iron brushed LED light base in the practical set of 3 with 3x4W convinces along with its functions, especially through its flat GU10 reflector. With an installation depth of only 55 mm, it is ideally suited for installation in suspended ceilings. The color temperature of 2700 K provides a pleasantly warm white light, which is due to its tilt able features is directed exactly where it is needed. The standard drill diameter of 68 mm allows for quick insertion and flexible retrofitting of the lamp. Robust metal rings ensure a high-quality appearance and guarantee a long-life use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.