
1/7
LED recessed light
230 V
3
GU10
LED (monochrome)
4.9 W
4.9 W
550 lm
550 lm
2700 K
Warm white
Circular
36°
Swivelling
20°
68 mm
55 mm
90 mm
IP20
II
Iron (brushed)
Iron
n.rel.
(Ø) 90 mm
Yes
2700 K
90 mm
yes
Datasheet 3789924 Paulmann 94953 LED recessed light LED (monochrome) GU10 4.9 W Iron (brushed)
The necessary accessories are required to use the article as described.