
Highlights & Details
EB Panel Veluna VariFit IP44 17W 3 Step CCT 215x215mm Cost
- Power= 17 W Total luminous flux= 1900 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
17 W
17 W
1900 lm
- Total luminous flux
1900 lm
3000 K
- Colour
Warm white
- Type
Square
- Recess diameter
60 mm
- Recess length
60 mm
- Recess width
190 mm
- Recess depth
45 mm
- External length
215 mm
- External width
215 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Transparent
- Material
Plastic
n.rel.
- Dim
(W x H x D) 215 x 10 x 215 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
215 mm
- Height
10 mm
- Depth
215 mm
- Recess dimensions A x B
60-190 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2372680 Paulmann 95380 Veluna VariFit LED recessed panel LED (monochrome) 17 W Transparent
User & Safety Instructions
User & Safety Instructions 2372680 Paulmann 95380 Veluna VariFit LED recessed panel LED (monochrome) 17 W Transparent
User & Safety Instructions 2372680 Paulmann 95380 Veluna VariFit LED recessed panel LED (monochrome) 17 W Transparent
Information
Information 2372680 Paulmann 95380 Veluna VariFit LED recessed panel LED (monochrome) 17 W Transparent
Description
Flexible use like never before! The mounting panel Veluna VariFit in the dimensions 215x215mm captivates by an absolutely borderless and homogeneous light surface. With a super-slim height of only 10 mm, the panel almost merges with the ceiling or the wall. Suitable for use in bathrooms or wet rooms due to splash-water protection. The satin surface of the diffusor plate provides for pleasantly flat room light. The clamping springs for the installation can be adjusted continuously to any standard mounting hole size between 45 and 190 mm, which simplifies the exchange of old systems enormously. The panel is equipped with the WhiteSwitch function, which allows the color temperature to be set in three stages by repeatedly pressing the wall switch.
This text is machine translated.
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













