
1/8
LED panel
Circular
1
LED (monochrome)
9.5 W
9.5 W
2700 K
Warm white
1100 lm
1100 lm
Incl. motion detector
II
Chrome (matt)
Chrome
33 mm
170 mm
n.rel.
No
Yes
30000 h
80
0 W
4000 K
2700 K
1
1 x
30000
30000 h
chrome plated
80 Ra
170 mm
1100 lm
1100 lm
230 V
10.5 W
9 VA
10.5 W
1
170 mm
30000
yes
User & Safety Instructions 3743187 Paulmann Abia 71294 LED panel 9.5 W Warm white Chrome (matt)