
Highlights & Details
LED standing lamp Aldan
- Power= 17 W
- Total luminous flux= 880 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED floor standing light
- Height
150 cm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
17 W
17 W
- Base (reading light)
LED
- Power (reading light)
17 W
2700 K
- Colour
Warm white
880 lm
- Total luminous flux
880 lm
- Light features
Dimmable
Swivelling
Tap-on
- Radiation angle
80°
- Protection class
II
IP20
- Factory colour
Aluminium (brushed)
Black
- Material
Aluminium
- Dim
(Ø x H) 27.5 cm x 150 cm
n.rel.
- Type
Circular
- Weight
5.65 kg
- Light bulb included
Yes
- (Ø)
27.5 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954416 Paulmann Aldan 79717 LED floor standing light LED (monochrome) LED 17 W Aluminium (brushed), Black
User & Safety Instructions 1954416 Paulmann Aldan 79717 LED floor standing light LED (monochrome) LED 17 W Aluminium (brushed), Black
Description
This text is machine translated.
Features
- Swiveling spot head.
Scope of delivery
- LED Standard Lamp
- User manual.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















