• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Alejandro High voltage mounting rail light URail 10 W LED (monochrome) Chrome (matt)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail LED track spot 3-step-dim Alejandro

  • Power= 10 W
  • Total luminous flux= 800 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

3000 K

Colour

Warm white

800 lm

Total luminous flux

800 lm

Light features

Dimmable

IP20

Protection class

II

Factory colour

Chrome (matt)

Material

Metal

Dim

(W x H x D) 138 x 145 x 136 mm

n.rel.

Width

138 mm

Height

145 mm

Durability rating

30000 h

Depth

136 mm

No. of lights

1

No. of lights (max.)

1 x

30000 h

Yes

Material properties

chrome plated

Colour rendering index

90 Ra

External length

136 mm

External width

138 mm

Luminous flux

800 lm

Power consumption

11 W

Power consumption

11 W

No. of lights

1

Light-on time

30000 h

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305718 Paulmann Alejandro High voltage mounting rail light URail 10 W LED (monochrome) Chrome (matt)

Warranty Terms

Warranty Terms 3305718 Paulmann Alejandro High voltage mounting rail light URail 10 W LED (monochrome) Chrome (matt)

Description

The URail Spot Alejandro in matt chrome is an eye-catcher on wall or ceiling and enhances the room with its stylish design. The 3-step dimming function enables easy light control with the existing wall switch, without the need for an additional wall dimmer. With the dimming level of 100%, 50% and 25% the Spot offers a flexible light control, which is suitable for every mood and situation. The 3000 Kelvin provide a pleasant warm white light which illuminates the room optimally. Thanks to the recessed LED chip with diffuser, the light is distributed evenly and without glare, and WAS provides a pleasant atmosphere. The memory and reset function, which allows you to maintain the last set brightness or reset it, is especially convenient. The design of the spotlight lends a certain elegance to each room and sets stylish accents.

This text is machine translated.

Features

  • Design and elegance for stylish light
  • Bright light with glaring thanks to countersunk LED chip with diffuser
  • Can be dimmed in 3 stages with the commercially available light switch
  • With memory and reset function

Scope of delivery

  • 1 rail lights
  • User manual.