
Highlights & Details
Spotlights Arvid max3x20W E27 SZ wood
Technical specifications
- Product type
Wall spotlight
- Operating voltage
230 V
- No. of bulbs
3
E-27
- Rating per bulb
20 W
- Light features
Swivelling
- Factory colour
Black
Wood (light)
- Material
Wood
- Dim
(W x H x D) 420 x 155 x 72 mm
n.rel.
- Light bulb included
No
- Width
420 mm
- Height
155 mm
- Depth
72 mm
- Protection class
II
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568748 Paulmann Arvid 66772 Wall spotlight E-27 Black, Wood (light)
Warranty Terms
Warranty Terms 2568748 Paulmann Arvid 66772 Wall spotlight E-27 Black, Wood (light)
Description
The three-flame Spotlight Arvid combines the modern mixture of wood and black to form a successful unit. It can be combined with all Arvid series lights to provide a pleasant Nordic style light. The light bulb can be selected freely. Any retrofit light bulb with E27 socket and a maximum output of 20 watts can be used.
This text is machine translated.
This text is machine translated.
What kind of Ceiling Floodlights & Spotlights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















