• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Atria Shine LED wet room light LED (monochrome) LED 16 W Warm white White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED panel Atria Shine Backlight IP44

  • Power= 16 W
  • Total luminous flux= 1600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wet room light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

16 W

Length

293 mm

16 W

Height

30 mm

Width

293 mm

3000 K

Colour

Warm white

1600 lm

Total luminous flux

1600 lm

IP44 (ceiling-mount)

Factory colour

White

Dim

(Ø x H) 293 mm x 30 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature range

3000 K (max)

(Ø)

293 mm

Protection class

II

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088535 Paulmann Atria Shine LED wet room light LED (monochrome) LED 16 W Warm white White

Warranty Terms

Warranty Terms 3088535 Paulmann Atria Shine LED wet room light LED (monochrome) LED 16 W Warm white White

Description

With a power of 16W, the round LED panel Atria Shine in white and 293mm Ideal is suitable for the basic lighting of living rooms and bedrooms or kitchens. The warm white light of the panel creates even and widespread room lighting. The additional backlight technology conjures up a special feel-good atmosphere and gives the panel an almost floating light look. Thanks to the quick-clamp and the special snap closure, the panel with its ultra-flat height of 28 mm is very easy to mount.

This text is machine translated.

Features

  • IP44 splash-proof for bathrooms and similar rooms
  • Backlight technology for yet more decent, almost floating lighting designs
  • Ultra-flat design: Assembled height only 28 mm
  • Colour temperature 3000K - warm white
  • Can be mounted on the wall or ceiling
  • Uniform room light on the basis of the latest LED-technology
  • Special flat design

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)