
1/5
LED bathroom recessed light
230 V
10
6.5 W
65 W
4000 K
Neutral white
465 lm
465 lm
Satinised
Circular
68 mm
45 mm
90 mm
Dimmable
Swivelling
Slimline
30°
100°
IP65
II
Chrome (matt)
Plastic
(Ø) 90 mm
n.rel.
10 pc(s)
Yes
90 mm
User & Safety Instructions 2104702 Paulmann Calla LED bathroom recessed light 10-piece set 65 W IP65 Chrome (matt)