• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Calla LED bathroom recessed light 5 W IP65 Chrome (matt)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HomeSpa LED built-in light Calla Rigid IP65 round 85mm 5W 420lm 230V 4000K matt chrome

  • Power= 5 W Total luminous flux= 420 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED bathroom recessed light

Operating voltage

230 V

No. of bulbs

1

Rating per bulb

5 W

5 W

4000 K

Colour

Neutral white

420 lm

Total luminous flux

420 lm

Protection screen

Satinised

Type

Circular

Recess diameter

68 mm

Recess depth

45 mm

Outside Ø

85 mm

Light features

Low recess depth

Radiation angle

100°

IP65

Protection class

II

Factory colour

Chrome (matt)

Material

Aluminium

Plastic

Dim

(Ø) 85 mm

n.rel.

Content

1 pc(s)

Light bulb included

Yes

(Ø)

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104734 Paulmann Calla LED bathroom recessed light 5 W IP65 Chrome (matt)

Description

Calla recessed spotlights are anti-glare plastic#aluminum recessed spotlights, which are suitable for new installations as well as for the replacement of existing installations. Thanks to the 230V direct connection, you can easily chain the lights together without restriction. LED bulbs are included in the delivery, which provide an atmospheric ambience with their neutral white light.

This text is machine translated.

Scope of delivery

  • LED bathroom recessed light
  • User manual.