• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Cube 94180 Plug & Shine lighting LED decorative light LED (monochrome) 6.5 W Warm white White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug & Shine Light object Cube IP67 3000K 24 V Edge length 20cm

  • Power= 6.5 W
  • Total luminous flux= 410 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Plug & Shine lighting

Component

LED decorative light

Motif

Dice

Content

1 pc(s)

Operating voltage

24 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6.5 W

6.5 W

3000 K

Colour

Warm white

410 lm

Total luminous flux

410 lm

Light features

Dimmable

Protection class

III

IP67

Factory colour

White

Material

Plastic

Dim

(L x W x H) 20 x 20 x 20 cm

n.rel.

Width

20 cm

Height

20 cm

Length

20 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1716776 Paulmann Cube 94180 Plug & Shine lighting LED decorative light LED (monochrome) 6.5 W Warm white White

User & Safety Instructions

User & Safety Instructions 1716776 Paulmann Cube 94180 Plug & Shine lighting LED decorative light LED (monochrome) 6.5 W Warm white White

Description

Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.

Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.

Scope of delivery

  • LED decorative light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.