• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Doradus 70874 LED bathroom ceiling light 15 W Warm white Chrome

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling light doradus

  • Power= 15 W Total luminous flux= 1290 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED bathroom ceiling light

Type

Circular

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

5 W

15 W

3000 K

Colour

Warm white

430 lm

Total luminous flux

1290 lm

Light features

Suitable for wall mounting

Protection class

II

IP23

Factory colour

Chrome

Material

Metal

Dim

(Ø x H) 25 cm x 4.2 cm

n.rel.

Light bulb included

Yes

Height

4.2 cm

(Ø)

25 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1559120 Paulmann Doradus 70874 LED bathroom ceiling light 15 W Warm white Chrome

User & Safety Instructions

User & Safety Instructions 1559120 Paulmann Doradus 70874 LED bathroom ceiling light 15 W Warm white Chrome

Description

The series doradus with its uniform and glare-free light and modern look will make you feel comfortable in your bathroom. The lights on the wall next to and above the mirror as well as be installed on the ceiling.

This text is machine translated.

Scope of delivery

  • LED ceiling light
  • User manual.

What kind of Bathroom Lights are you looking for?