
Highlights & Details
Neordic hanging lamp Edla E27 max. 20W smoke glass, cork, black glass, cork, metal
- 1-flame
- Dimmable
- Can be integrated into URail rail system
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Light features
Dimmable
U-rail mount option
- Pendulum length (max.)
110 cm
- Protection class
II
- Factory colour
Black
Cork
Smoke
- Material
Metal
Cork
Glass
- Dim
(Ø) 18 cm
n.rel.
- Type
Circular
- Light bulb included
No
- (Ø)
18 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782482 Paulmann Edla 79740 Pendant light LED (monochrome) E-27 20 W Black, Cork, Smoke
User & Safety Instructions 1782482 Paulmann Edla 79740 Pendant light LED (monochrome) E-27 20 W Black, Cork, Smoke
Description
This text is machine translated.
Scope of delivery
- Suspended lamp
- User manual.
Hints
What kind of Pendant Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















