• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 97474 97474 High voltage mounting rail Pendant light adapter Chrome (matt)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

High voltage mounting rail

Component

Pendant light adapter

n.rel.

Series

URail

Factory colour

Chrome (matt)

Material

Plastic

Dim

(Ø x H) 2.6 cm x 13.5 cm

Height

13.5 cm

(Ø)

2.6 cm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 576586 Paulmann 97474 97474 High voltage mounting rail Pendant light adapter Chrome (matt)

Warranty Terms

Warranty Terms 576586 Paulmann 97474 97474 High voltage mounting rail Pendant light adapter Chrome (matt)

Description

With this useful accessory, the cable length from the pendulum can be shortened by the too long in the adapter cable simply be wound up.

This text is machine translated.

Scope of delivery

  • High voltage mounting rail pendulum adapter
  • User manual.

More interesting products

(*All information is plus legal VAT)