• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 95415 95415 High voltage mounting rail Cover strip Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

170 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.49)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail accessories rail cover 0.7m black

  • URail accessories including assembly instructions
  • Surface/color: Black

Technical specifications

Product type

High voltage mounting rail

Component

Cover strip

n.rel.

Series

URail

Factory colour

Black

Length

680 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386561 Paulmann 95415 95415 High voltage mounting rail Cover strip Black

Warranty Terms

Warranty Terms 2386561 Paulmann 95415 95415 High voltage mounting rail Cover strip Black

Description

The cover with a length of 68 cm protects the interior of the URail rail against the penetration of dust and foreign bodies.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)