• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann ZUB 96885 High voltage mounting rail Feeder Chrome (matt)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

URail feed center 205x45mm max. 1.000W chrome matt

  • Can be combined with other parts of the system the URail series

Technical specifications

Product type

High voltage mounting rail

Component

Feeder

n.rel.

Series

URail

Operating voltage

230 V

Factory colour

Chrome (matt)

Material

Metal

Dim

(L x W x H) 20.5 x 4.5 x 2.7 cm

Width

4.5 cm

Height

2.7 cm

Length

20.5 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 576678 Paulmann ZUB 96885 High voltage mounting rail Feeder Chrome (matt)

Warranty Terms

Warranty Terms 576678 Paulmann ZUB 96885 High voltage mounting rail Feeder Chrome (matt)

Description

This 230-Volt Medium feed is directly via the power connector is attached. It is one of many parts of the system from the URail series. Together with other components make the perfect your personal 230 Volt URail rail system. The system is up to a total power of 1000 W and for the operation of LED is lit, lights with energy saving lamp (Energy Saver) and halogen lights.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)