• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann URail System Light&Easy 95136 High voltage mounting rail Connector Silver

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

698 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail connector line connector 70x11mm max. 1.000W silver

  • URail line connector incl. installation instructions
  • Internal, therefore not visible
  • Suitable for all rail colors

Technical specifications

Product type

High voltage mounting rail

Component

Connector

n.rel.

Series

URail

Operating voltage

230 V

Factory colour

Silver

Material

Metal

Dim

(L x W x H) 7 x 1.1 x 1.5 cm

Width

1.1 cm

Height

1.5 cm

Length

7 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1232732 Paulmann URail System Light&Easy 95136 High voltage mounting rail Connector Silver

Warranty Terms

Warranty Terms 1232732 Paulmann URail System Light&Easy 95136 High voltage mounting rail Connector Silver

Description

This internal line connector is one of numerous system parts from the URail series. It disappears invisibly in the rails after mounting, so that it is suitable for all color variants. A personal 230 V URail track system can be produced together with other components. The system has been designed up to a total power of max. 1000W and may be used with LED lights, lights with energy-saving lamps (energy saver) or halogen lamps.

This text is machine translated.

Scope of delivery

  • High voltage mounting rail connector · User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)