• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann URail 96854 High voltage mounting rail Chrome (matt) 0.5 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 31.98)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Power 1000 (W)
Product type

High voltage mounting rail

n.rel.

Factory colour

Chrome (matt)

Material

Metal

Length

0.5 m

Operating voltage

230 V/50 Hz

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 572975 Paulmann URail 96854 High voltage mounting rail Chrome (matt) 0.5 m

User & Safety Instructions 572975 Paulmann URail 96854 High voltage mounting rail Chrome (matt) 0.5 m

Warranty Terms

Warranty Terms 572975 Paulmann URail 96854 High voltage mounting rail Chrome (matt) 0.5 m

Description

This 0.5m rail is one of many parts of the system from the URail series. Together with other components make the perfect your personal 230 Volt URail rail system. The system is up to a total power of 1000 W and for the operation of LED is lit, lights with energy saving lamp (Energy Saver) and halogen lights.

This text is machine translated.

Scope of delivery

  • Incl. end cap

More interesting products

(*All information is plus legal VAT)