• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann ZUB 95016 High voltage mounting rail Cable track kit Chrome (matt)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

790 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High voltage mounting rail

Component

Cable track kit

n.rel.

Series

URail

Operating voltage

230 V

Factory colour

Chrome (matt)

Material

Metal

Length

310 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 576693 Paulmann ZUB 95016 High voltage mounting rail Cable track kit Chrome (matt)

User & Safety Instructions 576693 Paulmann ZUB 95016 High voltage mounting rail Cable track kit Chrome (matt)

Warranty Terms

Warranty Terms 576693 Paulmann ZUB 95016 High voltage mounting rail Cable track kit Chrome (matt)

Description

The basic system is designed for a maximum total power of 1000 W and is the ideal basis for your personal 230 volt rail system. It contains all the components for the installation. You only need to order the lamps and finished is your individual lighting system.

This text is machine translated.

Scope of delivery

  • 3 x 1 m rail
  • 1 x Flex Connector
  • 1x power supply
  • 1 x line connector
  • User manual.

More interesting products

(*All information is plus legal VAT)